345-048-558-101

Heilind Number:EDA345-048-558-101
Manufacturer:EDAC
Manufacturer Number:345-048-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-101

Detailed Description

Enhance your electronic connections with our innovative Green Board To Board PCB Connector. With an amperage of 3 A and copper alloy contact material, this connector ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while meeting safety standards. Featuring 48 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity. Its right-angle mount orientation makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setups.