345-048-558-102

Heilind Number:EDA345-048-558-102
Manufacturer:EDAC
Manufacturer Number:345-048-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-102

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, perfect for seamless integration on your circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance in any application. Featuring a single row design with 48 positions, it offers ample connectivity for your devices. The right angle mount orientation makes installation a breeze, while the .1-inch pitch and .2-inch row spacing provide precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial, commercial, and consumer electronics projects. Upgrade your PCB connections with this high-quality component and experience efficient and secure data transmission like never before.