345-048-558-103

Heilind Number:EDA345-048-558-103
Manufacturer:EDAC
Manufacturer Number:345-048-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-103

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 48 positions and single row layout offer optimal space efficiency. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee secure and efficient power transmission, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs that demand precision and durability. Upgrade your system with this essential component for seamless and reliable PCB connections.