345-048-558-107

Heilind Number:EDA345-048-558-107
Manufacturer:EDAC
Manufacturer Number:345-048-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 48 positions with a single row layout, it facilitates seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCB. Designed for right-angle mount orientation, it allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs seamlessly.