345-048-558-108

Heilind Number:EDA345-048-558-108
Manufacturer:EDAC
Manufacturer Number:345-048-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-108

Detailed Description

Enhance connectivity with this robust Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 48 positions in a single row with a pitch of .1 inch, it ensures efficient signal transmission between PCBs. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance even in harsh environments. The copper alloy contact material offers reliable conductivity, while the right-angle mount orientation optimizes space utilization on the PCB. With an amperage rating of 3A, it can handle high-power applications with ease. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings, making it an essential component for your electronic assembly projects. Elevate your connectivity solutions with this green-colored connector, a must-have in your inventory.