345-048-558-112

Heilind Number:EDA345-048-558-112
Manufacturer:EDAC
Manufacturer Number:345-048-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 48 positions in a single row, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable conductivity. The right-angle mount orientation and 0.1-inch pitch facilitate easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in demanding environments. Upgrade your system with this essential connector for seamless data transmission.