345-048-558-201

Heilind Number:EDA345-048-558-201
Manufacturer:EDAC
Manufacturer Number:345-048-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring 48 positions in a compact design, it allows seamless data transmission between two circuit boards. The right-angle mount orientation ensures optimal space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power delivery with minimal signal loss. Its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Elevate your PCB assembly with this essential component.