345-048-558-202

Heilind Number:EDA345-048-558-202
Manufacturer:EDAC
Manufacturer Number:345-048-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-202

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 48 copper alloy contacts, it offers ample opportunities for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly, while the right-angle mount orientation adds versatility. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications, making it a must-have in your inventory of electronic components. Elevate your connectivity solutions with this top-of-the-line connector.