345-048-558-208

Heilind Number:EDA345-048-558-208
Manufacturer:EDAC
Manufacturer Number:345-048-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows of 48 positions each, allowing for efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications.Upgrade your PCB connections with this essential component.