345-048-558-404

Heilind Number:EDA345-048-558-404
Manufacturer:EDAC
Manufacturer Number:345-048-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-404

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a versatile and high-performance solution for your electronic projects. Designed for seamless integration, this connector features 48 positions with a .1-inch pitch, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in diverse applications. With a compact right-angle mount orientation and a row spacing of .2 inches, it optimizes space on your board while providing easy accessibility. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity setup with this essential component.