345-048-558-407

Heilind Number:EDA345-048-558-407
Manufacturer:EDAC
Manufacturer Number:345-048-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in vibrant green. Designed for seamless integration, its 48 positions and 3A amperage ensure efficient power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any application. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the right-angle mount orientation offers flexibility in placement. With an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of environments. Elevate your electronic projects with this essential connector.