345-048-558-408

Heilind Number:EDA345-048-558-408
Manufacturer:EDAC
Manufacturer Number:345-048-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-408

Detailed Description

Enhance your PCB connections with this durable and efficient board-to-board connector. Featuring a vibrant green color, it boasts a single row design with 48 positions for seamless connectivity. The housing, made from UL 94V-0 thermoplastic polyester, ensures superior safety and performance. Crafted with copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for optimal performance in your PCB assembly projects.