345-048-558-458

Heilind Number:EDA345-048-558-458
Manufacturer:EDAC
Manufacturer Number:345-048-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-458

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a sleek green design, it offers seamless compatibility for your circuitry needs. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. The right-angle mount orientation allows for easy installation, while the 48 positions and 1 row configuration provide ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assemblies with this high-quality connector, a must-have in any electronic setup.