345-048-558-488

Heilind Number:EDA345-048-558-488
Manufacturer:EDAC
Manufacturer Number:345-048-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-488

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With 48 copper alloy contacts and a pitch of .1 inches, it guarantees seamless data transfer. The right-angle mount orientation offers versatility, while the wide operating temperature range of -40 to 105°C allows for use in diverse environments. Perfect for applications that require secure and efficient PCB connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.