345-048-558-503

Heilind Number:EDA345-048-558-503
Manufacturer:EDAC
Manufacturer Number:345-048-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-503

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek green design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer across 48 positions. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of industrial and commercial uses.