345-048-558-504

Heilind Number:EDA345-048-558-504
Manufacturer:EDAC
Manufacturer Number:345-048-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, its two rows and 48 positions ensure reliable signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting quality. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its Right Angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding environments. Trust in this connector for efficient and secure connections in your electronic projects.