345-048-558-507

Heilind Number:EDA345-048-558-507
Manufacturer:EDAC
Manufacturer Number:345-048-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector boasts a robust amperage of 3A, making it ideal for powering various devices. Its durable UL 94V-0 Thermoplastic Polyester housing material ensures reliable performance, even in demanding environments. With two rows and a total of 48 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs.