345-048-558-512

Heilind Number:EDA345-048-558-512
Manufacturer:EDAC
Manufacturer Number:345-048-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a compact and durable two-row design with 48 positions, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 thermoplastic polyester housing for optimal safety and reliability. The copper alloy contacts guarantee excellent conductivity, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in any tech enthusiast's toolkit.