345-048-558-558

Heilind Number:EDA345-048-558-558
Manufacturer:EDAC
Manufacturer Number:345-048-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-558

Detailed Description

Enhance your electronics with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it features a dual-row configuration with 48 positions for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Suitable for right angle mounting, it operates smoothly in a wide temperature range from -40 to 105 °C. Upgrade your devices with this essential component, perfect for various applications in the technology industry.