345-048-558-588

Heilind Number:EDA345-048-558-588
Manufacturer:EDAC
Manufacturer Number:345-048-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-588

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, this connector features two rows with 48 positions, ensuring efficient data transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees both durability and conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise assembly is a breeze. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Ideal for various applications, this connector is a crucial component for your electronic projects.