345-048-558-602

Heilind Number:EDA345-048-558-602
Manufacturer:EDAC
Manufacturer Number:345-048-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-602

Detailed Description

Upgrade your connectivity with our cutting-edge Green Board To Board PCB Connector. Engineered for superior performance, this connector features a single row design with 48 positions, allowing for seamless data transfer. Crafted with precision, it guarantees optimal conductivity with its Copper Alloy contact material. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation makes it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB connectivity needs.