345-048-558-607

Heilind Number:EDA345-048-558-607
Manufacturer:EDAC
Manufacturer Number:345-048-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various environments. Upgrade your electronic setups with this green-colored connector, a dependable solution for your connectivity needs.