345-048-558-608

Heilind Number:EDA345-048-558-608
Manufacturer:EDAC
Manufacturer Number:345-048-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 48 positions in a single row with a contact pitch of 0.1 inches, ensuring efficient signal transmission. The right angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with precision, the copper alloy contacts provide reliable conductivity, even in demanding environments. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for optimal performance and connectivity.