345-048-558-612

Heilind Number:EDA345-048-558-612
Manufacturer:EDAC
Manufacturer Number:345-048-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With a single row design and a right-angle mount orientation, it offers seamless integration on your PCB. The 48-position connector boasts copper alloy contacts for optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector for reliable and robust connections in your projects.