345-048-558-658

Heilind Number:EDA345-048-558-658
Manufacturer:EDAC
Manufacturer Number:345-048-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The 48-position layout, with a single row and a .1-inch pitch, offers efficient data transmission. Crafted with precision, the contact material made of Copper Alloy guarantees optimal conductivity. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it's suitable for both standard and demanding industrial settings. Elevate your electronics assembly with this essential component.