345-048-558-678

Heilind Number:EDA345-048-558-678
Manufacturer:EDAC
Manufacturer Number:345-048-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-678

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 48 positions and a single row layout, ensuring optimal connectivity. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees both durability and reliable conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.