345-048-558-688

Heilind Number:EDA345-048-558-688
Manufacturer:EDAC
Manufacturer Number:345-048-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-688

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features a compact right-angle mount orientation and a single row with 48 positions, ensuring efficient and reliable signal transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a low 3A amperage, it's suitable for a variety of applications. Plus, the .1-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.