345-048-558-802

Heilind Number:EDA345-048-558-802
Manufacturer:EDAC
Manufacturer Number:345-048-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any operating environment. With two rows of 48 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless connectivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB setups with this efficient and high-quality connector.