345-048-558-807

Heilind Number:EDA345-048-558-807
Manufacturer:EDAC
Manufacturer Number:345-048-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-807

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation and 48 positions across 2 rows, ensuring efficient signal transfer. Crafted with durability in mind, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable performance in a wide operating temperature range from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization while delivering a current rating of 3A. Perfect for green energy applications, its green color adds a touch of versatility to your setup. Trust in this connector for secure and stable board-to-board connections in your projects.