345-048-558-888

Heilind Number:EDA345-048-558-888
Manufacturer:EDAC
Manufacturer Number:345-048-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-558-888

Detailed Description

Elevate your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows of 48 positions each, it offers ample connectivity options for your electronic devices. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures dependable connectivity even in harsh environments. Upgrade your electronic projects with this essential component.