345-048-559-101

Heilind Number:EDA345-048-559-101
Manufacturer:EDAC
Manufacturer Number:345-048-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a robust UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable and efficient power delivery. Featuring a single row layout with 48 positions and a pitch of .1 inches, it offers precise and secure connections. The right angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this green-colored connector for your connectivity needs, delivering uncompromising quality and durability.