345-048-559-102

Heilind Number:EDA345-048-559-102
Manufacturer:EDAC
Manufacturer Number:345-048-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-102

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector in vivid green. Its sturdy UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contact material guarantees a secure connection. With 48 positions and a pitch of .1 inch, this connector offers seamless integration for your electronic projects. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this high-quality connector.