345-048-559-103

Heilind Number:EDA345-048-559-103
Manufacturer:EDAC
Manufacturer Number:345-048-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-103

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a right angle mount orientation, it offers flexibility in your design layout. The copper alloy contact material guarantees efficient conductivity, while the 3 A amperage and 48 positions provide ample power and connectivity options. With a compact pitch of .1 inches and row spacing of .2 inches, it offers high-density packing without compromising on performance. Operating comfortably in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and precision for seamless board-to-board connections.