345-048-559-201

Heilind Number:EDA345-048-559-201
Manufacturer:EDAC
Manufacturer Number:345-048-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it features 48 positions spread across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a compact pitch of .1 inches and a convenient right-angle mount orientation, this connector offers versatility in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial and commercial applications. Upgrade your systems with this essential component for efficient and secure PCB connections.