345-048-559-202

Heilind Number:EDA345-048-559-202
Manufacturer:EDAC
Manufacturer Number:345-048-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this component boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Featuring two rows of 48 positions each, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for efficient space utilization on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this versatile connector, a must-have in your inventory.