345-048-559-203

Heilind Number:EDA345-048-559-203
Manufacturer:EDAC
Manufacturer Number:345-048-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-203

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it is designed for reliable performance in demanding environments. The green connector offers 48 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it ensures efficient conductivity. Its right-angle mount orientation allows for easy installation on your circuit board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component.