345-048-559-207

Heilind Number:EDA345-048-559-207
Manufacturer:EDAC
Manufacturer Number:345-048-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-207

Detailed Description

Enhance your electronic connections with our dual-row board-to-board PCB connector, designed for seamless integration in your circuitry. Boasting a sleek green exterior, this connector features 48 positions with a pitch of .1 inches, guaranteeing precise and reliable data transmission. Crafted from UL 94V-0 thermoplastic polyester housing, it offers durability and safety in one sleek package. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation provides flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction for seamless performance, every time. Elevate your connectivity with this essential component for your PCB projects.