345-048-559-288

Heilind Number:EDA345-048-559-288
Manufacturer:EDAC
Manufacturer Number:345-048-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-288

Detailed Description

Enhance the connectivity of your PCB with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, this connector ensures reliable power delivery with an amperage of 3A. With two rows and 48 positions, it offers ample room for seamless integration, while the copper alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Trust in its quality and performance to meet your connectivity needs seamlessly.