345-048-559-402

Heilind Number:EDA345-048-559-402
Manufacturer:EDAC
Manufacturer Number:345-048-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 48 positions in a single row, allowing for seamless data transfer. The right angle mount orientation ensures space optimization, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. With a contact material of Copper Alloy, you can trust in its conductivity. Operating efficiently in a wide temperature range (-40 to 105°C), this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.