345-048-559-404

Heilind Number:EDA345-048-559-404
Manufacturer:EDAC
Manufacturer Number:345-048-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-404

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, its Right Angle mount orientation offers versatility in placement, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 48 positions and a compact pitch of .1 inches, it maximizes space efficiency without compromising on performance. The Copper Alloy contacts guarantee reliable signal transmission, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connection solutions with this essential component.