345-048-559-412

Heilind Number:EDA345-048-559-412
Manufacturer:EDAC
Manufacturer Number:345-048-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring 48 positions with a single row design, this connector ensures seamless data transfer in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for various applications. Elevate your connectivity game with this essential component for your electronic projects.