345-048-559-488

Heilind Number:EDA345-048-559-488
Manufacturer:EDAC
Manufacturer Number:345-048-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector in a vibrant green hue. Engineered for efficiency, it features 48 positions with a single row layout, ensuring seamless communication between boards. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the right-angle mount orientation optimizes space utilization. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability even in harsh industrial environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity setup with this essential component.