345-048-559-504

Heilind Number:EDA345-048-559-504
Manufacturer:EDAC
Manufacturer Number:345-048-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With two rows of 48 positions each, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise and secure mounting. Designed for efficiency, its right-angle mount orientation optimizes space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.