345-048-559-508

Heilind Number:EDA345-048-559-508
Manufacturer:EDAC
Manufacturer Number:345-048-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-508

Detailed Description

Enhance connectivity with this durable and efficient board-to-board PCB connector. Crafted with precision, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring robust performance. Designed for optimal functionality, this connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 48 positions. The contact material, copper alloy, guarantees reliable conductivity while the right-angle mount orientation offers versatility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Stay seamlessly connected with this high-quality component.