345-048-559-588

Heilind Number:EDA345-048-559-588
Manufacturer:EDAC
Manufacturer Number:345-048-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a pitch of .1 inches, ensuring reliable and efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-term stability, even in harsh environments. The right-angle mount orientation and dual-row layout offer flexibility in your PCB assembly, while the operating temperature range of -40 to 105 °C ensures optimal performance in various applications. Elevate your connectivity solutions with this essential component.