345-048-559-602

Heilind Number:EDA345-048-559-602
Manufacturer:EDAC
Manufacturer Number:345-048-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 48 positions in a single row, it ensures seamless integration for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. The copper alloy contact material offers optimal conductivity for efficient signal transmission. Designed for right-angle mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide variety of applications. Elevate your connectivity game with this essential component.