345-048-559-604

Heilind Number:EDA345-048-559-604
Manufacturer:EDAC
Manufacturer Number:345-048-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 48 positions with a single row layout, ideal for space-efficient setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its right-angle mount orientation allows flexible installation, making it a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.