345-048-559-607

Heilind Number:EDA345-048-559-607
Manufacturer:EDAC
Manufacturer Number:345-048-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-607

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, its right-angle mount orientation ensures space-saving efficiency. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. Featuring 48 positions in a single row layout, it offers optimal versatility for your connectivity needs. The .1-inch pitch and .2-inch row spacing facilitate precise and secure connections. Built to withstand harsh environments, it boasts an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and efficient data transmission.