345-048-559-688

Heilind Number:EDA345-048-559-688
Manufacturer:EDAC
Manufacturer Number:345-048-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, its 48 copper alloy contacts deliver reliable power transmission at an amperage of 3A. The UL 94V-0 thermoplastic polyester housing ensures durability, while a right-angle mount orientation offers versatility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, it maximizes space efficiency without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.