345-048-559-804

Heilind Number:EDA345-048-559-804
Manufacturer:EDAC
Manufacturer Number:345-048-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-048-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-048-559-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in various environments. With two rows of copper alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers seamless connectivity for your PCB applications. Designed for a right-angle mount orientation, it provides easy installation on your circuit boards. With a total of 48 positions, this connector offers ample room for multiple connections. Its wide operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Upgrade your setup with this essential connector for optimal connectivity and efficiency.